
541816 WH002 | |
|---|---|
DigiKey Part Number | 541816WH002-ND |
Manufacturer | |
Manufacturer Product Number | 541816 WH002 |
Description | HOOK-UP STRND 18AWG WHITE 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFFN | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 537,74000 Kč | 3 537,74 Kč |
| 2 | 3 365,77000 Kč | 6 731,54 Kč |
| 3 | 3 268,48000 Kč | 9 805,44 Kč |
| 5 | 3 149,23800 Kč | 15 746,19 Kč |
| 7 | 3 072,66714 Kč | 21 508,67 Kč |
| 10 | 2 993,18100 Kč | 29 931,81 Kč |
| Unit Price without VAT: | 3 537,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 280,66540 Kč |




