18 AWG Hook-Up Wire 16/30 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541816 BK001

DigiKey Part Number
541816BK001-ND
Manufacturer
Manufacturer Product Number
541816 BK001
Description
HOOK-UP STRND 18AWG BLACK 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.086" (2.18mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style TFFN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 015,72000 Kč6 015,72 Kč
25 721,32500 Kč11 442,65 Kč
35 554,81000 Kč16 664,43 Kč
55 350,71000 Kč26 753,55 Kč
75 252,62000 Kč36 768,34 Kč
Manufacturers Standard Package
Unit Price without VAT:6 015,72000 Kč
Unit Price with VAT:7 279,02120 Kč
Alternate Length
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 24
Unit Price: 1 011,68000 Kč
HOOK-UP STRND 18AWG BLACK 250'
In-Stock: 0
Unit Price: 797,50000 Kč
HOOK-UP STRND 18AWG BLACK 500'
In-Stock: 14
Unit Price: 3 537,74000 Kč