541219 GR010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 14 485,19000 Kč
Datasheet
12 AWG Hook-Up Wire 19/0.0185" Green 600V 2500' (762.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541219 GR010

DigiKey Part Number
541219GR010-ND
Manufacturer
Manufacturer Product Number
541219 GR010
Description
HOOK-UP STRND 12AWG GREEN 2500'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Green 600V 2500' (762.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.132" (3.35mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
2500' (762.0m)
Part Status
Obsolete
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0185"
Ratings
UL Style THHN/THWN
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
541219 GR001Alpha Wire0541219GR001-ND14 485,19000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 12AWG GREEN 100'
In-Stock: 21
Unit Price: 2 387,75000 Kč
HOOK-UP STRND 12AWG GREEN 1000'
In-Stock: 0
Unit Price: 14 485,19000 Kč
HOOK-UP STRND 12AWG GREEN 500'
In-Stock: 1
Unit Price: 7 581,81000 Kč