
541219 BK001 | |
|---|---|
DigiKey Part Number | 541219BK001-ND |
Manufacturer | |
Manufacturer Product Number | 541219 BK001 |
Description | HOOK-UP STRND 12AWG BLACK 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.132" (3.35mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0185" | Ratings UL Style THHN/THWN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 485,19000 Kč | 14 485,19 Kč |
| 2 | 13 768,59500 Kč | 27 537,19 Kč |
| 3 | 13 492,32667 Kč | 40 476,98 Kč |
| Unit Price without VAT: | 14 485,19000 Kč |
|---|---|
| Unit Price with VAT: | 17 527,07990 Kč |



