
541201 WH002 | |
|---|---|
DigiKey Part Number | 541201WH002-ND |
Manufacturer | |
Manufacturer Product Number | 541201 WH002 |
Description | HOOK-UP SOLID 12AWG WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Solid White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.120" (3.05mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style THHN/THWN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 15,68046 Kč | 7 840,23 Kč |
| 1 000 | 14,90669 Kč | 14 906,69 Kč |
| 1 500 | 14,46902 Kč | 21 703,53 Kč |
| 2 500 | 14,37532 Kč | 35 938,30 Kč |
| Unit Price without VAT: | 15,68046 Kč |
|---|---|
| Unit Price with VAT: | 18,97336 Kč |



