
541201 RD001 | |
|---|---|
DigiKey Part Number | 541201RD001-ND |
Manufacturer | |
Manufacturer Product Number | 541201 RD001 |
Description | HOOK-UP SOLID 12AWG RED 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.120" (3.05mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style THHN/THWN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 036,11000 Kč | 14 036,11 Kč |
| 2 | 13 342,02500 Kč | 26 684,05 Kč |
| 3 | 13 037,23667 Kč | 39 111,71 Kč |
| Unit Price without VAT: | 14 036,11000 Kč |
|---|---|
| Unit Price with VAT: | 16 983,69310 Kč |



