M33404 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M33404 SL00x

5410/4 SL005

DigiKey Part Number
5410/4SL005-ND
Manufacturer
Manufacturer Product Number
5410/4 SL005
Description
CABLE 4COND 22AWG SLATE SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.362" (9.20mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2501
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100132,42880 Kč13 242,88 Kč
200125,86110 Kč25 172,22 Kč
300122,14227 Kč36 642,68 Kč
500117,58326 Kč58 791,63 Kč
700114,91316 Kč80 439,21 Kč
Manufacturers Standard Package
Unit Price without VAT:132,42880 Kč
Unit Price with VAT:160,23885 Kč
Alternate Length
CABLE 4COND 22AWG SHLD 1000'
In-Stock: 1
Unit Price: 64 860,25000 Kč
CABLE 4COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: 116,95546 Kč
CBL 4COND 22AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 126,53767 Kč