5373C SL001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 236,75245 Kč
Datasheet
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 1000.0' (304.8m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5373C SL001

DigiKey Part Number
5373CSL001-ND
Manufacturer
Manufacturer Product Number
5373C SL001
Description
MULTI-PAIR 6COND 18AWG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.352" (8.94mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1113 864,17000 Kč113 864,17 Kč
2108 057,18000 Kč216 114,36 Kč
3106 575,35000 Kč319 726,05 Kč
Manufacturers Standard Package
Unit Price without VAT:113 864,17000 Kč
Unit Price with VAT:137 775,64570 Kč
Alternate Length
MULTI-PAIR 6CON 18AWG SLATE 100'
In-Stock: 4
Unit Price: 25 699,24000 Kč
MULTI-PAIR 6CON 18AWG SLATE 500'
In-Stock: 1
Unit Price: 122 666,54000 Kč
MULTI-PAIR 6COND 18AWG 1000'
In-Stock: 0
Unit Price: 236,75245 Kč