5456C-SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5456C-SL005

5366C SL001

DigiKey Part Number
5366CSL001-ND
Manufacturer
Manufacturer Product Number
5366C SL001
Description
CABLE 6COND 16AWG SHLD 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 16 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.347" (8.81mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1128 292,80000 Kč128 292,80 Kč
Manufacturers Standard Package
Unit Price without VAT:128 292,80000 Kč
Unit Price with VAT:155 234,28800 Kč
Alternate Length
CABLE 6CON 16AWG SLATE SHLD 100'
In-Stock: 20
Unit Price: 30 200,38000 Kč
CABLE 6COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: 265,41710 Kč
CBL 6COND 16AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 299,54561 Kč