5364C SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 2 000
Unit Price: 98,45101 Kč
Datasheet
4 Conductor Multi-Conductor Cable Slate 16 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5364C SL199

DigiKey Part Number
5364CSL199-ND
Manufacturer
Manufacturer Product Number
5364C SL199
Description
CABLE 4COND 16AWG SHLD 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 16 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
4
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
19/0.0117"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.292" (7.42mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5364C SL001Alpha Wire2 0005364CSL001-ND98,45101 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000241,66682 Kč241 666,82 Kč
Manufacturers Standard Package
Unit Price without VAT:241,66682 Kč
Unit Price with VAT:292,41685 Kč
Alternate Length
CABLE 4CON 16AWG SLATE SHLD 100'
In-Stock: 11
Unit Price: 21 579,43000 Kč
CABLE 4COND 16AWG SHLD
In-Stock: 2000
Unit Price: 98,45101 Kč
CABLE 4CON 16AWG SLATE SHLD 500'
In-Stock: 3
Unit Price: 68 915,02000 Kč