2 Conductor Multi-Conductor Cable Slate 16 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 16 AWG Foil 500.0' (152.4m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5362C SL002

DigiKey Part Number
5362CSL002-500-ND
Manufacturer
Manufacturer Product Number
5362C SL002
Description
CABLE 2CON 16AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 16 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993, UL Style 2464
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
2
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
19/0.0117"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.254" (6.45mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
170 163,98000 Kč70 163,98 Kč
Manufacturers Standard Package
Unit Price without VAT:70 163,98000 Kč
Unit Price with VAT:84 898,41580 Kč
Alternate Length
CABLE 2CON 16AWG SLATE SHLD 100'
In-Stock: 11
Unit Price: 15 117,51000 Kč
CABLE 2COND 16AWG SHLD 1000'
In-Stock: 4
Unit Price: 73 882,30000 Kč
CBL 2COND 16AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 165,13499 Kč