5110/20C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5110/20C SLxxx
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5199/20C SL002

DigiKey Part Number
5199/20CSL002-ND
Manufacturer
Manufacturer Product Number
5199/20C SL002
Description
CABLE 20COND 22AWG SHLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
500190,82120 Kč95 410,60 Kč
Manufacturers Standard Package
Unit Price without VAT:190,82120 Kč
Unit Price with VAT:230,89365 Kč
Alternate Length
CABLE 20COND 22AWG SHLD 100'
In-Stock: 11
Unit Price: 35 907,93000 Kč
CABLE 20COND 22AWG SHLD 1000'
In-Stock: 2
Unit Price: 136 301,07000 Kč
CBL 20COND 22AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 360,72648 Kč