15 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5199/15C SL002

DigiKey Part Number
5199/15CSL002-ND
Manufacturer
Manufacturer Product Number
5199/15C SL002
Description
CABLE 15COND 22AWG SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.303" (7.70mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
500152,35560 Kč76 177,80 Kč
Manufacturers Standard Package
Unit Price without VAT:152,35560 Kč
Unit Price with VAT:184,35028 Kč
Alternate Length
CABLE 15COND 22AWG SHLD 100'
In-Stock: 15
Unit Price: 26 695,81000 Kč
CABLE 15COND 22AWG SHLD 1000'
In-Stock: 3
Unit Price: 102 465,20000 Kč
CBL 15COND 22AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 303,82153 Kč