
5198C SL199 | |
|---|---|
DigiKey Part Number | 216-5198CSL199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5198C SL199 |
Description | CBL 8COND 22AWG SHLD FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 22 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.239" (6.07mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,08000 Kč | 334,08 Kč |
| 5 | 298,08800 Kč | 1 490,44 Kč |
| 10 | 283,70400 Kč | 2 837,04 Kč |
| 25 | 265,59960 Kč | 6 639,99 Kč |
| 50 | 252,55980 Kč | 12 627,99 Kč |
| 100 | 240,04910 Kč | 24 004,91 Kč |
| Unit Price without VAT: | 334,08000 Kč |
|---|---|
| Unit Price with VAT: | 404,23680 Kč |





