Parametric Equivalent




5173C SL002 | |
|---|---|
DigiKey Part Number | 5173CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 5173C SL002 |
Description | CABLE 3COND 16AWG SLATE SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.292" (7.42mm) | Base Product Number |
Shield Type Foil, Braid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5173/1C SL002 | Alpha Wire | 0 | 5173/1CSL002-ND | 242,02127 Kč | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 253,09226 Kč | 126 546,13 Kč |
| Unit Price without VAT: | 253,09226 Kč |
|---|---|
| Unit Price with VAT: | 306,24163 Kč |




