



5163C SL001 | |
|---|---|
DigiKey Part Number | 5163CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 5163C SL001 |
Description | CABLE 3COND 18AWG SHLD 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114 015,36000 Kč | 114 015,36 Kč |
| Unit Price without VAT: | 114 015,36000 Kč |
|---|---|
| Unit Price with VAT: | 137 958,58560 Kč |




