



5160C SL005 | |
|---|---|
DigiKey Part Number | A5160C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5160C SL005 |
Description | CABLE 10COND 20AWG SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.376" (9.55mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 169,71000 Kč | 35 169,71 Kč |
| 2 | 33 408,66500 Kč | 66 817,33 Kč |
| 3 | 32 411,59667 Kč | 97 234,79 Kč |
| 5 | 32 061,55000 Kč | 160 307,75 Kč |
| Unit Price without VAT: | 35 169,71000 Kč |
|---|---|
| Unit Price with VAT: | 42 555,34910 Kč |





