

5154C SL005 | |
---|---|
DigiKey Part Number | A5154C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5154C SL005 |
Description | CABLE 4CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.266" (6.76mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19 177,56000 Kč | 19 177,56 Kč |
2 | 18 225,31500 Kč | 36 450,63 Kč |
3 | 17 686,40667 Kč | 53 059,22 Kč |
5 | 17 025,31800 Kč | 85 126,59 Kč |
7 | 16 728,09714 Kč | 117 096,68 Kč |
Unit Price without VAT: | 19 177,56000 Kč |
---|---|
Unit Price with VAT: | 23 204,84760 Kč |


