6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5133C SL002

DigiKey Part Number
5133CSL002-500-ND
Manufacturer
Manufacturer Product Number
5133C SL002
Description
MULTI-PAIR 6CON 18AWG SLATE 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.376" (9.55mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1131 883,40000 Kč131 883,40 Kč
Manufacturers Standard Package
Unit Price without VAT:131 883,40000 Kč
Unit Price with VAT:159 578,91400 Kč
Alternate Length
MULTI-PAIR 6CON 18AWG SLATE 100'
In-Stock: 5
Unit Price: 40 171,90000 Kč
MULTI-PAIR 6COND 18AWG
In-Stock: 0
Unit Price: 163,13052 Kč
MULT-PAIR 6COND 18AWG 1000=1000'
In-Stock: 0
Unit Price: 381,11370 Kč