EcoCable Mini 8-4 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EcoCable Mini 8-4 Shielded
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5124C SL002

DigiKey Part Number
5124CSL002-ND
Manufacturer
Manufacturer Product Number
5124C SL002
Description
MULTI-PAIR 8COND 22AWG SLATE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
500148,96032 Kč74 480,16 Kč
Manufacturers Standard Package
Unit Price without VAT:148,96032 Kč
Unit Price with VAT:180,24199 Kč
Alternate Length
MULTI-PAIR 8CON 22AWG SLATE 100'
In-Stock: 17
Unit Price: 26 152,10000 Kč
MULTI-PAIR 8COND 22AWG 1000'
In-Stock: 5
Unit Price: 106 754,86000 Kč
MULT-PAIR 8COND 22AWG 1000=1000'
In-Stock: 0
Unit Price: 256,53467 Kč