15 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 500.0' (152.4m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5120/15C SL002

DigiKey Part Number
5120/15CSL002-500-ND
Manufacturer
Manufacturer Product Number
5120/15C SL002
Description
CABLE 15COND 24AWG SHLD 500'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
15
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Suprashield®; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 70%
Jacket (Insulation) Diameter
0.299" (7.59mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
199 221,01000 Kč99 221,01 Kč
Manufacturers Standard Package
Unit Price without VAT:99 221,01000 Kč
Unit Price with VAT:120 057,42210 Kč
Alternate Length
CABLE 15COND 24AWG SHLD 100'
In-Stock: 13
Unit Price: 33 646,99000 Kč
CABLE 15COND 24AWG SHLD 1000'
In-Stock: 9
Unit Price: 141 744,69000 Kč
CBL 15COND 24AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 389,63721 Kč