5100C SL199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: 75 366,86000 Kč
Datasheet
10 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5100C SL199

DigiKey Part Number
5100CSL199-ND
Manufacturer
Manufacturer Product Number
5100C SL199
Description
CABLE 10COND 24AWG SHLD 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Slate
Series
Ratings
ISO 10993
Packaging
Spool
Features
Biological Compatibility, Drain Wire, Rip Cord
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 105°C
Number of Conductors
10
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.248" (6.30mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5100C SL001Alpha Wire35100CSL001-ND75 366,86000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000185,08036 Kč185 080,36 Kč
Manufacturers Standard Package
Unit Price without VAT:185,08036 Kč
Unit Price with VAT:223,94724 Kč
Alternate Length
CABLE 10COND 24AWG SHLD 100'
In-Stock: 4
Unit Price: 16 813,10000 Kč
CABLE 10COND 24AWG SHLD 1000'
In-Stock: 3
Unit Price: 75 366,86000 Kč
CABLE 10COND 24AWG SHLD 100M
In-Stock: 0
Unit Price: 38 008,48000 Kč
CABLE 10COND 24AWG SHLD 500'
In-Stock: 1
Unit Price: 52 756,64000 Kč