5110/20C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5110/20C SLxxx
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5100/20C SL005

DigiKey Part Number
5100/20CSL005-ND
Manufacturer
Manufacturer Product Number
5100/20C SL005
Description
CABLE 20COND 24AWG SHLD 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.304" (7.72mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
126 226,80000 Kč26 226,80 Kč
226 203,28500 Kč52 406,57 Kč
Manufacturers Standard Package
Unit Price without VAT:26 226,80000 Kč
Unit Price with VAT:31 734,42800 Kč
Alternate Length
CABLE 20COND 24AWG SHLD 1000'
In-Stock: 1
Unit Price: 125 339,09000 Kč
CABLE 20COND 24AWG SHLD 500'
In-Stock: 5
Unit Price: 82 459,80000 Kč
CBL 20COND 24AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 306,61116 Kč