



5096C SL033 | |
|---|---|
DigiKey Part Number | 5096CSL033-328-ND |
Manufacturer | |
Manufacturer Product Number | 5096C SL033 |
Description | CABLE 6CON 24AWG SLATE SHLD 100M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Length 328.1' (100.0m) |
Mfr | Jacket Color Slate |
Series | Ratings ISO 10993 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.205" (5.21mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 387,26000 Kč | 30 387,26 Kč |
| 2 | 28 869,94000 Kč | 57 739,88 Kč |
| 3 | 28 010,70333 Kč | 84 032,11 Kč |
| 5 | 26 957,02200 Kč | 134 785,11 Kč |
| 7 | 26 279,95714 Kč | 183 959,70 Kč |
| 10 | 25 576,80300 Kč | 255 768,03 Kč |
| Unit Price without VAT: | 30 387,26000 Kč |
|---|---|
| Unit Price with VAT: | 36 768,58460 Kč |






