
5070C BK199 | |
|---|---|
DigiKey Part Number | 216-5070CBK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5070C BK199 |
Description | CBL 10COND 18AWG BLACK FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.384" (9.75mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,35000 Kč | 588,35 Kč |
| 5 | 524,86000 Kč | 2 624,30 Kč |
| 10 | 499,41100 Kč | 4 994,11 Kč |
| 25 | 467,33520 Kč | 11 683,38 Kč |
| 50 | 444,22660 Kč | 22 211,33 Kč |
| 100 | 434,82770 Kč | 43 482,77 Kč |
| Unit Price without VAT: | 588,35000 Kč |
|---|---|
| Unit Price with VAT: | 711,90350 Kč |




