2 Conductor Multi-Conductor Cable Slate 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5062C SL199

DigiKey Part Number
5062CSL199-ND
Manufacturer
Manufacturer Product Number
5062C SL199
Description
CBL 2COND 18AWG SLATE 1000=1000'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.226" (5.74mm)
Shield Type
-
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 2COND 18AWG SLATE 100'
In-Stock: 10
Unit Price: 10 480,31000 Kč
CABLE 2COND 18AWG SLATE 1000'
In-Stock: 4
Unit Price: 52 541,83000 Kč
CABLE 2COND 18AWG SLATE
In-Stock: 500
Unit Price: 90,91000 Kč
CABLE 2COND 18AWG SLATE FEET
In-Stock: 371
Unit Price: 98,69000 Kč