2 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5052C SL002

DigiKey Part Number
5052CSL002-500-ND
Manufacturer
Manufacturer Product Number
5052C SL002
Description
CABLE 2COND 20AWG SLATE 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.208" (5.28mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
134 167,74000 Kč34 167,74 Kč
233 891,92500 Kč67 783,85 Kč
Manufacturers Standard Package
Unit Price without VAT:34 167,74000 Kč
Unit Price with VAT:41 342,96540 Kč
Alternate Length
CABLE 2COND 20AWG SLATE 100'
In-Stock: 67
Unit Price: 7 879,71000 Kč
CABLE 2COND 20AWG SLATE 1000'
In-Stock: 51
Unit Price: 37 017,58000 Kč
CBL 2COND 20AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: 71,32916 Kč
CABLE 2COND 20AWG SLATE FEET
In-Stock: 3283
Unit Price: 71,18000 Kč