4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5032C SL005

DigiKey Part Number
5032CSL005-ND
Manufacturer
Manufacturer Product Number
5032C SL005
Description
MULT-PAIR 4COND 18AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.327" (8.31mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
116 919,35000 Kč16 919,35 Kč
216 081,32000 Kč32 162,64 Kč
315 606,76333 Kč46 820,29 Kč
515 025,03400 Kč75 125,17 Kč
714 651,35429 Kč102 559,48 Kč
1014 263,24800 Kč142 632,48 Kč
Manufacturers Standard Package
Unit Price without VAT:16 919,35000 Kč
Unit Price with VAT:20 472,41350 Kč
Alternate Length
MULTI-PAIR 4COND 18AWG
In-Stock: 0
Unit Price: 73,60954 Kč
MULT-PAIR 4COND 18AWG SLATE
In-Stock: 0
Unit Price: 103,05461 Kč
MULT-PAIR 4COND 18AWG FEET
In-Stock: 904
Unit Price: 317,07000 Kč