



5016C SL033 | |
|---|---|
DigiKey Part Number | 5016CSL033-328-ND |
Manufacturer | |
Manufacturer Product Number | 5016C SL033 |
Description | CABLE 6COND 24AWG SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 237,16610 Kč | 23 716,61 Kč |
| 200 | 225,30760 Kč | 45 061,52 Kč |
| 300 | 218,59233 Kč | 65 577,70 Kč |
| 500 | 214,69106 Kč | 107 345,53 Kč |
| Unit Price without VAT: | 237,16610 Kč |
|---|---|
| Unit Price with VAT: | 286,97098 Kč |






