


5010/20C SL005 | |
|---|---|
DigiKey Part Number | A5010/20C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5010/20C SL005 |
Description | CABLE 20COND 22AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.331" (8.41mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2464 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 20 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 350,21600 Kč | 35 021,60 Kč |
| 200 | 332,61185 Kč | 66 522,37 Kč |
| 300 | 322,64223 Kč | 96 792,67 Kč |
| 500 | 310,41660 Kč | 155 208,30 Kč |
| 700 | 302,55789 Kč | 211 790,52 Kč |
| 1 000 | 294,39582 Kč | 294 395,82 Kč |
| Unit Price without VAT: | 350,21600 Kč |
|---|---|
| Unit Price with VAT: | 423,76136 Kč |




