



5008C SL005 | |
|---|---|
DigiKey Part Number | A5008C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5008C SL005 |
Description | CABLE 8COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 618,39000 Kč | 14 618,39 Kč |
| 2 | 13 895,21500 Kč | 27 790,43 Kč |
| 3 | 13 485,89667 Kč | 40 457,69 Kč |
| 5 | 12 983,94600 Kč | 64 919,73 Kč |
| 7 | 12 661,61429 Kč | 88 631,30 Kč |
| 10 | 12 326,79200 Kč | 123 267,92 Kč |
| 25 | 11 740,24200 Kč | 293 506,05 Kč |
| Unit Price without VAT: | 14 618,39000 Kč |
|---|---|
| Unit Price with VAT: | 17 688,25190 Kč |




