



5006C SL005 | |
|---|---|
DigiKey Part Number | A5006C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5006C SL005 |
Description | CABLE 6COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.219" (5.56mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2464 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 792,12000 Kč | 11 792,12 Kč |
| 2 | 11 210,77000 Kč | 22 421,54 Kč |
| 3 | 10 881,63667 Kč | 32 644,91 Kč |
| 5 | 10 478,17800 Kč | 52 390,89 Kč |
| 7 | 10 218,98714 Kč | 71 532,91 Kč |
| 10 | 9 949,84600 Kč | 99 498,46 Kč |
| Unit Price without VAT: | 11 792,12000 Kč |
|---|---|
| Unit Price with VAT: | 14 268,46520 Kč |





