



5002C SL002 | |
|---|---|
DigiKey Part Number | 5002CSL002-500-ND |
Manufacturer | |
Manufacturer Product Number | 5002C SL002 |
Description | CABLE 2COND 22AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.168" (4.27mm) |
Mfr | Length 500.0' (152.4m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2464 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 450,28000 Kč | 30 450,28 Kč |
| 2 | 29 962,47000 Kč | 59 924,94 Kč |
| Unit Price without VAT: | 30 450,28000 Kč |
|---|---|
| Unit Price with VAT: | 36 844,83880 Kč |





