
493103 BK032 | |
|---|---|
DigiKey Part Number | 493103BK032-ND |
Manufacturer | |
Manufacturer Product Number | 493103 BK032 |
Description | 493103 BLACK EACH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fitting - Tee For Convoluted Loom Tubing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Accessory Type | Fitting - Tee | |
For Use With/Related Products | Convoluted Loom Tubing | |
Material | Polypropylene (PP) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,67000 Kč | 133,67 Kč |
| 2 | 122,93000 Kč | 245,86 Kč |
| 3 | 117,03667 Kč | 351,11 Kč |
| 5 | 110,00800 Kč | 550,04 Kč |
| 7 | 105,64143 Kč | 739,49 Kč |
| 10 | 101,18700 Kč | 1 011,87 Kč |
| 25 | 90,59080 Kč | 2 264,77 Kč |
| 50 | 83,31600 Kč | 4 165,80 Kč |
| 100 | 76,62620 Kč | 7 662,62 Kč |
| Unit Price without VAT: | 133,67000 Kč |
|---|---|
| Unit Price with VAT: | 161,74070 Kč |


