12 Conductor Multi-Conductor Cable Gray 21 AWG Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Gray 21 AWG Braid 328.1' (100.0m)
Pro-Met: Metric VDE Control Cable

470125CY GE033

DigiKey Part Number
470125CYGE033-ND
Manufacturer
Manufacturer Product Number
470125CY GE033
Description
CABLE 12CON 21AWG GRAY SHLD 100M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 21 AWG Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.472" (11.99mm)
Shield Type
Braid
Length
328.1' (100.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0441" (1.120mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 719,00000 Kč8 719,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8 719,00000 Kč
Unit Price with VAT:10 549,99000 Kč
Alternate Length
CABLE 12COND 21AWG GRAY SHLD 50M
In-Stock: 0
Unit Price: 4 665,55000 Kč
CABLE 12COND 21AWG GRAY SHLD
In-Stock: 500
Unit Price: 367,67000 Kč
CABLE 12COND 21AWG GRAY SHLD 1M
In-Stock: 0
Unit Price:
CABLE 12COND 21AWG GRAY SHLD 5M
In-Stock: 0
Unit Price:
CABLE 12COND 21AWG GRAY SHLD 10M
In-Stock: 0
Unit Price: