9 Conductor Multi-Conductor Cable Gray 21 AWG Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Gray 21 AWG Braid 328.1' (100.0m)
Pro-Met: Metric VDE Control Cable

470095CY GE033

DigiKey Part Number
470095CYGE033-ND
Manufacturer
Manufacturer Product Number
470095CY GE033
Description
CABLE 9COND 21AWG GRAY SHLD 100M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Gray 21 AWG Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.443" (11.25mm)
Shield Type
Braid
Length
328.1' (100.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0433" (1.100mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 487,51000 Kč12 487,51 Kč
211 871,01000 Kč23 742,02 Kč
311 522,09333 Kč34 566,28 Kč
511 499,84800 Kč57 499,24 Kč
Manufacturers Standard Package
Unit Price without VAT:12 487,51000 Kč
Unit Price with VAT:15 109,88710 Kč
Alternate Length
CABLE 9COND 21AWG GRAY SHLD 50M
In-Stock: 1
Unit Price: 6 775,84000 Kč
CABLE 9COND 21AWG GRAY SHLD 300M
In-Stock: 600
Unit Price: 316,86000 Kč
CABLE 9COND 21AWG GRAY SHLD 1M
In-Stock: 0
Unit Price:
CABLE 9COND 21AWG GRAY SHLD 5M
In-Stock: 0
Unit Price:
CABLE 9COND 21AWG GRAY SHLD 10M
In-Stock: 0
Unit Price: