7 Conductor Multi-Conductor Cable Clear 21 AWG Braid 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Clear 21 AWG Braid 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470075CY CL432

DigiKey Part Number
470075CYCL432-300-ND
216-470075CYCL432-DS-ND
Manufacturer
Manufacturer Product Number
470075CY CL432
Description
CABLE 7COND 21AWG CLEAR SHLD
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Clear 21 AWG Braid 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.371" (9.42mm)
Shield Type
Braid
Length
984.3' (300.0m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0374" (0.950mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1253,87000 Kč253,87 Kč
5226,61000 Kč1 133,05 Kč
10215,69100 Kč2 156,91 Kč
25201,96720 Kč5 049,18 Kč
50192,08140 Kč9 604,07 Kč
100182,60070 Kč18 260,07 Kč
Spool
QuantityUnit PriceExt Price
300137,99257 Kč41 397,77 Kč
Manufacturers Standard Package
Unit Price without VAT:253,87000 Kč
Unit Price with VAT:307,18270 Kč
Alternate Length
CABLE 7COND 21AWG CLEAR SHLD 1M
In-Stock: 34
Unit Price: 149,09000 Kč
CABLE 7COND 21AWG CLEAR SHLD 5M
In-Stock: 12
Unit Price: 656,61000 Kč
CABLE 7COND 21AWG CLEAR SHLD 10M
In-Stock: 0
Unit Price:
CABLE 7COND 21AWG CLEAR SHLD 20M
In-Stock: 0
Unit Price:
CABLE 7COND 21AWG CLEAR SHLD 30M
In-Stock: 0
Unit Price: