5 Conductor Multi-Conductor Cable Gray 21 AWG Braid 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Conductor Multi-Conductor Cable Gray 21 AWG Braid 164.0' (50.0m)
Pro-Met: Metric VDE Control Cable

470055CY GE321

DigiKey Part Number
470055CYGE321-ND
Manufacturer
Manufacturer Product Number
470055CY GE321
Description
CABLE 5COND 21AWG GRAY SHLD 50M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 21 AWG Braid 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.336" (8.53mm)
Shield Type
Braid
Length
164.0' (50.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 472,30000 Kč2 472,30 Kč
22 352,51000 Kč4 705,02 Kč
32 284,72333 Kč6 854,17 Kč
52 201,68200 Kč11 008,41 Kč
72 148,36571 Kč15 038,56 Kč
102 093,01800 Kč20 930,18 Kč
Manufacturers Standard Package
Unit Price without VAT:2 472,30000 Kč
Unit Price with VAT:2 991,48300 Kč