


470045CY GE432 | |
|---|---|
DigiKey Part Number | 470045CYGE432-300-ND 216-470045CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470045CY GE432 |
Description | CABLE 4COND 21AWG GRAY SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 21 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.314" (7.98mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,18000 Kč | 172,18 Kč |
| 5 | 153,83200 Kč | 769,16 Kč |
| 10 | 146,46100 Kč | 1 464,61 Kč |
| 25 | 137,17560 Kč | 3 429,39 Kč |
| 50 | 130,49000 Kč | 6 524,50 Kč |
| 100 | 124,07930 Kč | 12 407,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 89,60897 Kč | 26 882,69 Kč |
| Unit Price without VAT: | 172,18000 Kč |
|---|---|
| Unit Price with VAT: | 208,33780 Kč |






