4 Conductor Multi-Conductor Cable Clear 21 AWG Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Clear 21 AWG Braid 3.28' (1.00m)
Pro-Met: Metric VDE Control Cable

470045CY CL432

DigiKey Part Number
470045CYCL432-1-ND
Manufacturer
Manufacturer Product Number
470045CY CL432
Description
CABLE 4COND 21AWG CLEAR SHLD 1M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Clear 21 AWG Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.314" (7.98mm)
Shield Type
Braid
Length
3.28' (1.00m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,21000 Kč101,21 Kč
296,48500 Kč192,97 Kč
393,72000 Kč281,16 Kč
590,46000 Kč452,30 Kč
788,31143 Kč618,18 Kč
1086,11300 Kč861,13 Kč
Manufacturers Standard Package
Unit Price without VAT:101,21000 Kč
Unit Price with VAT:122,46410 Kč
Alternate Length
CABLE 4COND 21AWG CLEAR SHLD
In-Stock: 875
Unit Price: 172,18000 Kč
CABLE 4COND 21AWG CLEAR SHLD 5M
In-Stock: 8
Unit Price: 441,38000 Kč
CABLE 4COND 21AWG CLEAR SHLD 10M
In-Stock: 6
Unit Price: 839,71000 Kč
CABLE 4COND 21AWG CLEAR SHLD 20M
In-Stock: 0
Unit Price:
CABLE 4COND 21AWG CLEAR SHLD 30M
In-Stock: 0
Unit Price: