2 Conductor Multi-Conductor Cable Gray 21 AWG 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Gray 21 AWG 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470025YY GE432

DigiKey Part Number
470025YYGE432-300-ND
216-470025YYGE432-DS-ND
Manufacturer
Manufacturer Product Number
470025YY GE432
Description
CABLE 2COND 21AWG GRAY
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 21 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.188" (4.78mm)
Shield Type
-
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0256" (0.650mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 245
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
551,90800 Kč259,54 Kč
1049,45000 Kč494,50 Kč
2546,33840 Kč1 158,46 Kč
5044,10420 Kč2 205,21 Kč
10041,96450 Kč4 196,45 Kč
Spool
QuantityUnit PriceExt Price
30027,77337 Kč8 332,01 Kč
60026,40288 Kč15 841,73 Kč
90025,62712 Kč23 064,41 Kč
1 50025,51341 Kč38 270,11 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč
Alternate Length
CABLE 2COND 21AWG GRAY 1M
In-Stock: 0
Unit Price:
CABLE 2COND 21AWG GRAY 5M
In-Stock: 0
Unit Price:
CABLE 2COND 21AWG GRAY 10M
In-Stock: 1
Unit Price: 267,93000 Kč
CABLE 2COND 21AWG GRAY 20M
In-Stock: 0
Unit Price:
CABLE 2COND 21AWG GRAY 30M
In-Stock: 0
Unit Price: