


470025CY CL033 | |
|---|---|
DigiKey Part Number | 470025CYCL033-ND |
Manufacturer | |
Manufacturer Product Number | 470025CY CL033 |
Description | CABLE 2CON 21AWG CLEAR SHLD 100M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Clear 21 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Clear |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 2 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Strand 20/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.280" (7.11mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 055,63000 Kč | 3 055,63 Kč |
| 2 | 2 907,28000 Kč | 5 814,56 Kč |
| 3 | 2 823,32000 Kč | 8 469,96 Kč |
| 5 | 2 720,45800 Kč | 13 602,29 Kč |
| 7 | 2 654,41714 Kč | 18 580,92 Kč |
| 10 | 2 585,84100 Kč | 25 858,41 Kč |
| Unit Price without VAT: | 3 055,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 697,31230 Kč |

