2 Conductor Multi-Conductor Cable Gray 17 AWG Braid 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Gray 17 AWG Braid 164.0' (50.0m)
Pro-Met: Metric VDE Control Cable

470021CY GE321

DigiKey Part Number
470021CYGE321-ND
Manufacturer
Manufacturer Product Number
470021CY GE321
Description
CABLE 2COND 17AWG GRAY SHLD 50M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 17 AWG Braid 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
30/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.313" (7.95mm)
Shield Type
Braid
Length
164.0' (50.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 220,75000 Kč2 220,75 Kč
22 113,34500 Kč4 226,69 Kč
32 052,62333 Kč6 157,87 Kč
51 978,13800 Kč9 890,69 Kč
71 930,34571 Kč13 512,42 Kč
101 880,72800 Kč18 807,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2 220,75000 Kč
Unit Price with VAT:2 687,10750 Kč