2 Conductor Multi-Conductor Cable Clear 17 AWG Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Clear 17 AWG Braid 328.1' (100.0m)
Pro-Met: Metric VDE Control Cable

470021CY CL033

DigiKey Part Number
470021CYCL033-ND
Manufacturer
Manufacturer Product Number
470021CY CL033
Description
CABLE 2CON 17AWG CLEAR SHLD 100M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Clear 17 AWG Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
328.1' (100.0m)
Series
Jacket Color
Clear
Packaging
Spool
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
2
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Strand
30/0.0079"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
80%
Jacket (Insulation) Diameter
0.313" (7.95mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 941,95000 Kč3 941,95 Kč
23 750,03500 Kč7 500,07 Kč
33 641,40333 Kč10 924,21 Kč
53 508,34600 Kč17 541,73 Kč
73 422,88429 Kč23 960,19 Kč
103 338,17800 Kč33 381,78 Kč
Manufacturers Standard Package
Unit Price without VAT:3 941,95000 Kč
Unit Price with VAT:4 769,75950 Kč