461626 BK309 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 4
Unit Price: 8 332,01000 Kč
Datasheet
16 AWG Hook-Up Wire 26/30 Black 600V 4000' (1219.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461626 BK309

DigiKey Part Number
461626BK309-ND
Manufacturer
Manufacturer Product Number
461626 BK309
Description
HOOK-UP STRND 16AWG BLACK 4000'
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Black 600V 4000' (1219.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.124" (3.15mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
4000' (1219.2m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 16AWG BLUE 4000'
In-Stock: 0
Unit Price: 11 929,59000 Kč
HOOK-UP STRND 16AWG WHITE 4000'
In-Stock: 0
Unit Price: 11 929,59000 Kč
Alternate Length
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 135
Unit Price: 1 228,38000 Kč
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 4
Unit Price: 8 332,01000 Kč
HOOK-UP STRND 16AWG BLACK 250'
In-Stock: 0
Unit Price: 963,72400 Kč
HOOK-UP STRND 16AWG BLACK 500'
In-Stock: 22
Unit Price: 4 568,95000 Kč