12 AWG Hook-Up Wire 65/30 Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461265 YL001

DigiKey Part Number
461265YL001-ND
Manufacturer
Manufacturer Product Number
461265 YL001
Description
HOOK-UP STRND 12AWG YELLOW 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
111 207,26000 Kč11 207,26 Kč
Manufacturers Standard Package
Unit Price without VAT:11 207,26000 Kč
Unit Price with VAT:13 560,78460 Kč
Alternate Length
HOOK-UP STRND 12AWG YELLOW 100'
In-Stock: 4
Unit Price: 2 462,65000 Kč