12 AWG Hook-Up Wire 65/30 Brown 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461265 BR005

DigiKey Part Number
461265BR005-ND
Manufacturer
Manufacturer Product Number
461265 BR005
Description
HOOK-UP STRND 12AWG BROWN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Brown 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 462,65000 Kč2 462,65 Kč
22 343,27000 Kč4 686,54 Kč
32 275,76333 Kč6 827,29 Kč
52 193,07400 Kč10 965,37 Kč
72 139,99571 Kč14 979,97 Kč
102 084,87000 Kč20 848,70 Kč
251 948,50520 Kč48 712,63 Kč
501 850,15480 Kč92 507,74 Kč
1001 755,72680 Kč175 572,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 462,65000 Kč
Unit Price with VAT:2 979,80650 Kč
Alternate Length
HOOK-UP STRND 12AWG BROWN 1000'
In-Stock: 2
Unit Price: 11 207,26000 Kč