12 AWG Hook-Up Wire 65/30 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461265 BL001

DigiKey Part Number
461265BL001-ND
Manufacturer
Manufacturer Product Number
461265 BL001
Description
HOOK-UP STRND 12AWG BLUE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 881,42000 Kč15 881,42 Kč
215 095,04000 Kč30 190,08 Kč
314 885,90333 Kč44 657,71 Kč
Manufacturers Standard Package
Unit Price without VAT:15 881,42000 Kč
Unit Price with VAT:19 216,51820 Kč
Alternate Length
HOOK-UP STRND 12AWG BLUE 2000'
In-Stock: 0
Unit Price: 13 531,32000 Kč
HOOK-UP STRND 12AWG BLUE 100'
In-Stock: 50
Unit Price: 2 462,65000 Kč