12 AWG Hook-Up Wire 65/30 Black 600V 2000.0' (609.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461265 BK011

DigiKey Part Number
461265BK011-ND
Manufacturer
Manufacturer Product Number
461265 BK011
Description
HOOK-UP STRND 12AWG BLACK 2000'
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Black 600V 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
2000.0' (609.6m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 104
Unit Price: 2 462,65000 Kč
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 1
Unit Price: 15 881,42000 Kč