
461219 GR002 | |
|---|---|
DigiKey Part Number | 461219GR002-ND |
Manufacturer | |
Manufacturer Product Number | 461219 GR002 |
Description | HOOK-UP STRND 12AWG GREEN 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Green 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 333,61000 Kč | 9 333,61 Kč |
| 2 | 8 874,49000 Kč | 17 748,98 Kč |
| 3 | 8 614,71000 Kč | 25 844,13 Kč |
| 5 | 8 414,36000 Kč | 42 071,80 Kč |
| Unit Price without VAT: | 9 333,61000 Kč |
|---|---|
| Unit Price with VAT: | 11 293,66810 Kč |






